-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1948
|
Newark | Cap Film 0.1Uf 5% -55/+105C Gp 63V@85C Ls 5Mm Rohs Compliant: Yes |Kemet R82DC3100AA50J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3485 |
|
$0.0760 / $0.3180 | Buy Now |
DISTI #
68X3241
|
Newark | Film Capacitor, Aec-Q200 R82 Series, 0.1 F, 5%, Pet (Polyester), 40 V Rohs Compliant: Yes |Kemet R82DC3100AA50J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0180 | Buy Now |
DISTI #
399-5863-ND
|
DigiKey | CAP FILM 0.1UF 5% 63VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
219663 In Stock |
|
$0.0583 / $0.3100 | Buy Now |
DISTI #
80-R82DC3100AA50J
|
Mouser Electronics | Film Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 94451 |
|
$0.0460 / $0.3100 | Buy Now |
DISTI #
E02:0323_01864483
|
Arrow Electronics | Cap Film 0.1uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2351 | Europe - 5295 |
|
$0.0423 / $0.2856 | Buy Now |
DISTI #
V36:1790_17565758
|
Arrow Electronics | Cap Film 0.1uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Date Code: 2327 | Americas - 2304 |
|
$0.0460 / $0.2993 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.1uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Bulk |
1091 Partner Stock |
|
$0.0555 / $0.0749 | Buy Now |
DISTI #
77317493
|
Verical | Cap Film 0.1uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 | Americas - 6818 |
|
$0.0583 / $0.0618 | Buy Now |
DISTI #
78811118
|
Verical | Cap Film 0.1uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 179 Package Multiple: 1 Date Code: 2351 | Americas - 5191 |
|
$0.0422 / $0.0786 | Buy Now |
DISTI #
71260386
|
Verical | Cap Film 0.1uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 2327 | Americas - 2304 |
|
$0.0460 / $0.0827 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82DC3100AA50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82DC3100AA50J
KEMET Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |