-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2828,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9466
|
Newark | Cap, Film, Auto, Pet, 4.7Uf, 50V, Rad Rohs Compliant: Yes |Kemet R82CC4470AA30K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $2.2400 | Buy Now |
DISTI #
399-R82CC4470AA30K-ND
|
DigiKey | CAP FILM 4.7UF 10% 50VDC RADIAL Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
2112 In Stock |
|
$1.1150 / $2.6900 | Buy Now |
DISTI #
80-R82CC4470AA30K
|
Mouser Electronics | Film Capacitors 50V 4.7 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 10013 |
|
$1.1100 / $2.1500 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
DISTI #
R82CC4470AA30K
|
TTI | Film Capacitors 50V 4.7 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$1.1200 | Buy Now |
DISTI #
R82CC4470AA30K
|
Richardson RFPD | FILM CAPACITOR Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
R82CC4470AA30K
|
Avnet Abacus | Film Capacitor, 4.7 uF, 30 V, 50 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R82CC4470AA30K) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82CC4470AA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82CC4470AA30K
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2828,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |
This table gives cross-reference parts and alternative options found for R82CC4470AA30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82CC4470AA30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82CC4470JE30K | Film Capacitor, | KEMET Corporation | R82CC4470AA30K vs 82CC4470JE30K |
F611JU475K050A | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 4.7uF, Through Hole Mount, 2828, RADIAL LEADED | KEMET Corporation | R82CC4470AA30K vs F611JU475K050A |
82CC4470JH30K | Film Capacitor, | KEMET Corporation | R82CC4470AA30K vs 82CC4470JH30K |
R82CC4470JH30K | Film Capacitor, | KEMET Corporation | R82CC4470AA30K vs R82CC4470JH30K |
F611JU475K050ALL0L | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 4.7uF, Through Hole Mount, 2828, RADIAL LEADED | KEMET Corporation | R82CC4470AA30K vs F611JU475K050ALL0L |
R82CC4470JE30K | Film Capacitor, | KEMET Corporation | R82CC4470AA30K vs R82CC4470JE30K |
82CC4470CK30K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2828, | KEMET Corporation | R82CC4470AA30K vs 82CC4470CK30K |
82CC4470Z330K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2828, | KEMET Corporation | R82CC4470AA30K vs 82CC4470Z330K |
R82CC4470CK30K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2828, | KEMET Corporation | R82CC4470AA30K vs R82CC4470CK30K |
82CC4470AA30K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2828, | KEMET Corporation | R82CC4470AA30K vs 82CC4470AA30K |