Part Details for R82335K50BL by KEMET Corporation
Overview of R82335K50BL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R82335K50BL
R82335K50BL CAD Models
R82335K50BL Part Data Attributes
|
R82335K50BL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82335K50BL
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R82335K50BL
This table gives cross-reference parts and alternative options found for R82335K50BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82335K50BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60CF4330CK6-K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R82335K50BL vs R60CF4330CK6-K |
MDK10335K50A53P3TR32 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, DIP-6 | KEMET Corporation | R82335K50BL vs MDK10335K50A53P3TR32 |
R60CF4330DQ6-K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R82335K50BL vs R60CF4330DQ6-K |
R66CD4330DQ6-K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount | KEMET Corporation | R82335K50BL vs R66CD4330DQ6-K |
MKS2B043301H00KNSD | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R82335K50BL vs MKS2B043301H00KNSD |
R82335K50BT | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R82335K50BL vs R82335K50BT |
R82335K50BV | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R82335K50BL vs R82335K50BV |
MKS2B043301H00KOSD | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R82335K50BL vs MKS2B043301H00KOSD |
MDK10335K50A53P4TR32 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, DIP-8 | KEMET Corporation | R82335K50BL vs MDK10335K50A53P4TR32 |
R66CD4330286-K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount | KEMET Corporation | R82335K50BL vs R66CD4330286-K |