R82333M250BT
KEMET Corporation
Description: Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED

Overview of R82333M250BT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for R82333M250BT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R82333M250BT by KEMET Corporation

R82333M250BT
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. R82333M250BT
    KEMET Corporation
    Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R82333M250BT

This table gives cross-reference parts and alternative options found for R82333M250BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82333M250BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R67333M250BDSY CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd R82333M250BT vs R67333M250BDSY
R66333M250AT Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R82333M250BT vs R66333M250AT
R66333M250RLQ Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R82333M250BT vs R66333M250RLQ
B32591C3333M289 Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, LEAD FREE TDK Epcos R82333M250BT vs B32591C3333M289
R66333M250BTQ Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R82333M250BT vs R66333M250BTQ
R82IC2330Z37M Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R82333M250BT vs R82IC2330Z37M
R66333M250BVQ Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R82333M250BT vs R66333M250BVQ
MKS0F023300C00MFSD Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima R82333M250BT vs MKS0F023300C00MFSD
BG104G0333M-- CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components R82333M250BT vs BG104G0333M--
R85333M250RCTY CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd R82333M250BT vs R85333M250RCTY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R82333M250BT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R82333M250BT by KEMET Corporation

  • Please alert me when R82333M250BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R82333M250BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R82333M250BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R82333M250BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R82333M250BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R82333M250BT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: