R82155M63BT
KEMET Corporation
Description: Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED

Overview of R82155M63BT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for R82155M63BT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R82155M63BT by KEMET Corporation

R82155M63BT
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
1.5 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. R82155M63BT
    KEMET Corporation
    Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R82155M63BT

This table gives cross-reference parts and alternative options found for R82155M63BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82155M63BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKS2C041501H00MASD Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima R82155M63BT vs MKS2C041501H00MASD
B32520-C155-M189 Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED TDK Corporation R82155M63BT vs B32520-C155-M189
B32521-C155-M189 CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos R82155M63BT vs B32521-C155-M189
R82DC4150Z37M Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R82155M63BT vs R82DC4150Z37M
R82155M63BV Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R82155M63BT vs R82155M63BV
B32521-C155-M CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos R82155M63BT vs B32521-C155-M
R60DI4150403-M Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R82155M63BT vs R60DI4150403-M
R66155M63ATQ Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R82155M63BT vs R66155M63ATQ
B32520-C155-M CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos R82155M63BT vs B32520-C155-M
R60DI4150DQ3-M Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R82155M63BT vs R60DI4150DQ3-M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R82155M63BT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R82155M63BT by KEMET Corporation

Select Manufacturer
Which Manufacturer of R82155M63BT would you like to use for your alert(s)?
  • Please alert me when R82155M63BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R82155M63BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R82155M63BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R82155M63BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R82155M63BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R82155M63BT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: