Part Details for R82103J100BL by KEMET Corporation
Overview of R82103J100BL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R82103J100BL
R82103J100BL CAD Models
R82103J100BL Part Data Attributes
|
R82103J100BL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82103J100BL
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R82103J100BL
This table gives cross-reference parts and alternative options found for R82103J100BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82103J100BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS0D021000B00JCSD | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R82103J100BL vs MKS0D021000B00JCSD |
B32529C1103J003 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | R82103J100BL vs B32529C1103J003 |
MKS0D021000B00JFSD | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R82103J100BL vs MKS0D021000B00JFSD |
MKS0D021000B00JOSD | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R82103J100BL vs MKS0D021000B00JOSD |
R68103J100BCTY | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R82103J100BL vs R68103J100BCTY |
B32529-C1103-J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | R82103J100BL vs B32529-C1103-J |
B32529-C1103-J | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | R82103J100BL vs B32529-C1103-J |
FKS3D021003A00JMSD | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R82103J100BL vs FKS3D021003A00JMSD |
R82103J100BT | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R82103J100BL vs R82103J100BT |
MKS0D021000B00JNSD | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R82103J100BL vs MKS0D021000B00JNSD |