Part Details for R82103J100A by KEMET Corporation
Overview of R82103J100A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R82103J100A
R82103J100A CAD Models
R82103J100A Part Data Attributes
|
R82103J100A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82103J100A
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R82103J100A
This table gives cross-reference parts and alternative options found for R82103J100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82103J100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185103J100AAC-F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | R82103J100A vs 185103J100AAC-F |
MKS0D021000B00JOSD | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R82103J100A vs MKS0D021000B00JOSD |
R85103J100RCTY | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R82103J100A vs R85103J100RCTY |
MKS0D021000B00JNSD | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R82103J100A vs MKS0D021000B00JNSD |
MKS2D021001A00JNSD | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R82103J100A vs MKS2D021001A00JNSD |
R68103J100BCTY | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R82103J100A vs R68103J100BCTY |
185103J100RAC-F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | R82103J100A vs 185103J100RAC-F |
MKS0D021000B00JASD | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R82103J100A vs MKS0D021000B00JASD |
B32529-C1103-J | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | R82103J100A vs B32529-C1103-J |
R82EC2100Z37J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R82103J100A vs R82EC2100Z37J |