-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 1.6A I(D), 800V, 4.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FM, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ0933
|
Newark | Mosfet, N-Ch, 800V, 1.6A, To-220Fm Rohs Compliant: Yes |Rohm R8002KNXC7G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$0.9580 / $1.4200 | Buy Now |
DISTI #
846-R8002KNXC7G-ND
|
DigiKey | 800V 1.6A, TO-220FM, HIGH-SPEED Min Qty: 1 Lead time: 25 Weeks Container: Tube |
944 In Stock |
|
$0.8187 / $2.7500 | Buy Now |
DISTI #
R8002KNXC7G
|
Avnet Americas | Transistor MOSFET N-Channel 800V 1.6A 3-Pin TO-220FM Tube - Rail/Tube (Alt: R8002KNXC7G) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.8515 / $0.9694 | Buy Now |
DISTI #
755-R8002KNXC7G
|
Mouser Electronics | MOSFETs TO220 800V 1.6A N-CH MOSFET RoHS: Compliant | 996 |
|
$0.8180 / $1.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$0.8620 | Buy Now |
DISTI #
63308988
|
Verical | Trans MOSFET N-CH 800V 1.6A 3-Pin(3+Tab) TO-220FM Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2134 | Americas - 200 |
|
$0.8288 / $1.2625 | Buy Now |
|
Quest Components | 40 |
|
$1.8304 / $3.3280 | Buy Now | |
DISTI #
R8002KNXC7G
|
TTI | MOSFETs TO220 800V 1.6A N-CH MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$0.8200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 43-Authorized Distributor |
|
$0.7811 / $2.6165 | Buy Now |
DISTI #
C1S625903759884
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes | 1000 |
|
$0.2960 / $0.3480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R8002KNXC7G
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R8002KNXC7G
ROHM Semiconductor
Power Field-Effect Transistor, 1.6A I(D), 800V, 4.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FM, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220FM, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 4 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 1.6 A | |
Drain-source On Resistance-Max | 4.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 28 W | |
Pulsed Drain Current-Max (IDM) | 4.8 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |