-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER, FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2118
|
Newark | Mosfet, Aec-Q101, N-Ch, 800V, 2A, To-252 Rohs Compliant: Yes |Rohm R8002CND3FRATL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1490 |
|
$1.3300 / $2.0000 | Buy Now |
DISTI #
846-R8002CND3FRATLCT-ND
|
DigiKey | MOSFET N-CH 800V 2A TO252 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7296 In Stock |
|
$1.2725 / $2.7000 | Buy Now |
DISTI #
R8002CND3FRATL
|
Avnet Americas | Transistor MOSFET N-Channel 800V 2A Automotive 3-Pin TO-252 Emboss T/R - Tape and Reel (Alt: R8002CND3FRATL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.3234 / $1.5066 | Buy Now |
DISTI #
755-R8002CND3FRATL
|
Mouser Electronics | MOSFETs TO252 800V 2A N-CH RoHS: Compliant | 3246 |
|
$1.2700 / $1.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
DISTI #
76845605
|
Verical | Trans MOSFET N-CH 800V 2A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 2490 |
|
$1.1925 / $1.8375 | Buy Now |
DISTI #
63393771
|
Verical | Trans MOSFET N-CH 800V 2A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2201 | Americas - 2238 |
|
$1.3262 / $1.5509 | Buy Now |
|
Quest Components | 1790 |
|
$1.5435 / $3.0870 | Buy Now | |
DISTI #
R8002CND3FRATL
|
TTI | MOSFETs TO252 800V 2A N-CH RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$1.2700 | Buy Now |
DISTI #
R8002CND3FRATL
|
Avnet Asia | Transistor MOSFET N-Channel 800V 2A Automotive 3-Pin TO-252 Emboss T/R (Alt: R8002CND3FRATL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R8002CND3FRATL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R8002CND3FRATL
ROHM Semiconductor
POWER, FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Date Of Intro | 2019-09-09 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 0.265 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 4.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 69 W | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for R8002CND3FRATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R8002CND3FRATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R8002ANJFRGTL | Power Field-Effect Transistor, | ROHM Semiconductor | R8002CND3FRATL vs R8002ANJFRGTL |