Part Details for R7FS5D97E3A01CFC#BA0 by Renesas Electronics Corporation
Results Overview of R7FS5D97E3A01CFC#BA0 by Renesas Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R7FS5D97E3A01CFC#BA0 Information
R7FS5D97E3A01CFC#BA0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R7FS5D97E3A01CFC#BA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
968-S5D97E3A01CFCBA0
|
Mouser Electronics | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D9 2MB 176QFP RoHS: Compliant | 0 |
|
$18.3500 | Order Now |
|
Future Electronics | SYNERGY MCU PLATFORM S5D9 2MB 176LQFP RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Lead time: 12 Weeks Container: Tray |
346 Tray |
|
$15.9900 | Buy Now |
|
Future Electronics | SYNERGY MCU PLATFORM S5D9 2MB 176LQFP RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$15.9900 / $16.7900 | Buy Now |
DISTI #
85949655
|
Verical | MCU 32-bit ARMCortex M4 RISC 2MB Flash 3.3V 176-Pin LQFP Tray Min Qty: 3 Package Multiple: 1 Date Code: 2430 | Americas - 340 |
|
$11.6000 / $19.1000 | Buy Now |
DISTI #
88155501
|
Verical | MCU 32-bit ARMCortex M4 RISC 2MB Flash 3.3V 176-Pin LQFP Tray Min Qty: 320 Package Multiple: 320 Date Code: 2510 | Americas - 320 |
|
$24.9844 | Buy Now |
|
Future Electronics | SYNERGY MCU PLATFORM S5D9 2MB 176LQFP Min Qty: 320 Package Multiple: 320 |
26 null |
|
$15.9900 | Buy Now |
DISTI #
R7FS5D97E3A01CFC#BA0
|
Avnet Silica | MCU 32Bit S5D9 ARM CortexM4 RISC 2MB Flash 27V to 36V 176Pin LQFP Tray (Alt: R7FS5D97E3A01CFC#BA0) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
R7FS5D97E3A01CFC#BA0
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 340 |
|
$10.0000 / $19.1000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 320 | 640 |
|
$24.6000 / $26.6500 | Buy Now |
Part Details for R7FS5D97E3A01CFC#BA0
R7FS5D97E3A01CFC#BA0 CAD Models
R7FS5D97E3A01CFC#BA0 Part Data Attributes
|
R7FS5D97E3A01CFC#BA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FS5D97E3A01CFC#BA0
Renesas Electronics Corporation
120 MHz Arm® Cortex®-M4 CPU, LQFP, /Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 176 | |
Manufacturer Package Code | PLQP0176KJ | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
R7FS5D97E3A01CFC#BA0 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the R7FS5D97E3A01CFC#BA0 is 2.7V to 3.6V.
-
The clock settings for the R7FS5D97E3A01CFC#BA0 can be configured using the Clock Control Register (CCR) and the System Clock Control Register (SCCR). Refer to the datasheet for specific register settings and configuration options.
-
The R7FS5D97E3A01CFC#BA0 supports a maximum clock frequency of 240 MHz.
-
The ADC on the R7FS5D97E3A01CFC#BA0 can be used by configuring the ADC Control Register (ADCCR) and the ADC Conversion Register (ADCCR). Refer to the datasheet for specific register settings and conversion modes.
-
The VBAT pin on the R7FS5D97E3A01CFC#BA0 is used to connect a battery for backup power supply to the real-time clock (RTC) and the backup registers.