-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers with 120MHz Optimized Entry Point to the RA6 Series, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FA6M1AD3CFP#AA0 | Renesas Electronics Corporation | 32-bit Microcontrollers with 120MHz Optimized Entry Point to the RA6 Series |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH5567
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-100, Product Range:Ra Family, Ra6 Series, Ra6M1 Group Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Renesas R7FA6M1AD3CFP#AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
559-R7FA6M1AD3CFP#AA0-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
929 In Stock |
|
$4.2707 / $7.2500 | Buy Now |
DISTI #
R7FA6M1AD3CFP#AA0
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4, 120 MHz, 512 KB, 256 KB, 100 Pins, LQFP - Trays (Alt: R7FA6M1AD3CFP#AA0) RoHS: Compliant Min Qty: 360 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.1200 | Buy Now |
DISTI #
968-7FA6M1AD3CFP#AA0
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 512K/256K QFP100 RoHS: Compliant | 346 |
|
$4.0500 / $7.2500 | Buy Now |
|
Future Electronics | RA6M1 Series 512 kB Flash 256 kB RAM 120 MHz SMT 32-Bit Microcontroller-LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$4.0400 / $4.6800 | Buy Now |
|
Future Electronics | RA6M1 Series 512 kB Flash 256 kB RAM 120 MHz SMT 32-Bit Microcontroller-LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$4.0400 / $4.6800 | Buy Now |
|
Future Electronics | RA6M1 Series 512 kB Flash 256 kB RAM 120 MHz SMT 32-Bit Microcontroller-LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 90 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$3.9800 / $4.2800 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 512KB FLSH 100LFQFP Min Qty: 1 Container: Tray | 929 |
|
$4.2707 / $7.2500 | Buy Now |
DISTI #
R7FA6M1AD3CFP#AA0
|
Avnet Silica | ARM MCU, 32-bit, ARM Cortex-M4, 120 MHz, 512 KB, 256 KB, 100 Pins, LQFP (Alt: R7FA6M1AD3CFP#AA0) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FA6M1AD3CFP#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FA6M1AD3CFP#AA0
Renesas Electronics Corporation
32-bit Microcontrollers with 120MHz Optimized Entry Point to the RA6 Series, LQFP, /Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | , | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2019-09-16 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 13 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 15 | |
Number of I/O Lines | 76 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 100 | |
Number of Timers | 16 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 262144 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 120 MHz | |
Supply Current-Max | 87 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |