-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FA2L1AB3CFL#AA0 | Renesas Electronics Corporation | 48MHz Arm® Cortex®-M23 Ultra-Low power General Purpose Microcontroller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FA2L1AB3CFL#BA0-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3360 In Stock |
|
$1.7500 / $5.0600 | Buy Now |
DISTI #
R7FA2L1AB3CFL#BA0
|
Avnet Americas | MCU 32-Bit RA2L1 ARM Cortex-M23 RISC 256KB Flash 1.6V to 5.5V 48-Pin LQFP Tray - Trays (Alt: R7FA2L1AB3CFL#BA0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.2000 | Buy Now |
DISTI #
968-R7FA2L1AB3CFLBA0
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA2L1 ARM CM23 48MHZ 256K/32K QFP48 RoHS: Compliant | 0 |
|
$1.7500 / $1.8200 | Order Now |
|
Future Electronics | IC MCU 32BIT 256KB FLASH 48LFQFP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.3500 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 256KB FLASH 48LFQFP Min Qty: 1 Container: Tray | 3360 |
|
$1.7500 / $5.0600 | Buy Now |
DISTI #
R7FA2L1AB3CFL#BA0
|
Avnet Asia | MCU 32-Bit RA2L1 ARM Cortex-M23 RISC 256KB Flash 1.6V to 5.5V 48-Pin LQFP Tray (Alt: R7FA2L1AB3CFL#BA0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FA2L1AB3CFL#BA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FA2L1AB3CFL#BA0
Renesas Electronics Corporation
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 37 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 48 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 48 MHz | |
Supply Current-Max | 14.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for R7FA2L1AB3CFL#BA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R7FA2L1AB3CFL#BA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R7FA2L1AB2DFL#AA0 | 48MHz Arm® Cortex®-M23 Ultra-Low power General Purpose Microcontroller, LQFP, /Tray | Renesas Electronics Corporation | R7FA2L1AB3CFL#BA0 vs R7FA2L1AB2DFL#AA0 |