R7FA2E1A73CFM#BA0
Renesas Electronics Corporation
Description: RISC Microcontroller

Overview of R7FA2E1A73CFM#BA0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
R7FA2E1A73CFM#AA0 Renesas Electronics Corporation 48MHz Arm® Cortex®-M23 Entry Level General-Purpose Microcontroller

Price & Stock for R7FA2E1A73CFM#BA0 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-R7FA2E1A73CFM#BA0-ND
DigiKey IC MCU 32BIT 64KB FLASH 64LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray 1255
In Stock
  • 1 $3.6300
  • 10 $2.3830
  • 25 $2.0572
  • 80 $1.7411
  • 230 $1.5270
  • 440 $1.4223
  • 1,280 $1.2850
  • 2,560 $1.2147
  • 5,120 $1.1564
$1.1564 / $3.6300 Buy Now
DISTI # R7FA2E1A73CFM#BA0
Avnet Americas MCU 32-Bit RA2E1 ARM Cortex-M23 RISC 64KB Flash 1.6V to 5.5V 64-Pin LQFP Tray - Trays (Alt: R7FA2E1A73CFM#BA0) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $1.4300
$1.4300 Buy Now
DISTI # 968-R7FA2E1A73CFMBA0
Mouser Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K LQFP64 RoHS: Compliant 0
  • 1,280 $1.2400
  • 2,560 $1.1700
$1.1700 / $1.2400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks Container: Tray 0
Tray
  • 1,280 $1.3400
$1.3400 Buy Now
Renesas Electronics America IC MCU 32BIT 64KB FLASH 64LFQFP Min Qty: 1 Container: Tray 1255
  • 1 $3.6300
  • 10 $2.3830
  • 25 $2.0572
  • 80 $1.7411
  • 230 $1.5270
  • 440 $1.4223
  • 1,280 $1.2850
  • 2,560 $1.2147
  • 5,120 $1.1564
$1.1564 / $3.6300 Buy Now
DISTI # R7FA2E1A73CFM#BA0
Avnet Silica MCU 32-Bit RA2E1 ARM Cortex-M23 RISC 64KB Flash 1.6V to 5.5V 64-Pin LQFP Tray (Alt: R7FA2E1A73CFM#BA0) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 14 Weeks, 0 Days Silica - 1280
Buy Now

CAD Models for R7FA2E1A73CFM#BA0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R7FA2E1A73CFM#BA0 by Renesas Electronics Corporation

R7FA2E1A73CFM#BA0
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M23
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G64
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of I/O Lines
56
Number of Terminals
64
Number of Timers
9
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
16384
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
48 MHz
Supply Current-Max
13 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. R7FA2E1A73CFM#BA0
    Renesas Electronics Corporation
    RISC Microcontroller
    VS

Alternate Parts for R7FA2E1A73CFM#BA0

This table gives cross-reference parts and alternative options found for R7FA2E1A73CFM#BA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R7FA2E1A73CFM#BA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R7FA2E1A72DFM#HA0 RISC Microcontroller Renesas Electronics Corporation R7FA2E1A73CFM#BA0 vs R7FA2E1A72DFM#HA0
R7FA2E1A73CFM#HA0 RISC Microcontroller Renesas Electronics Corporation R7FA2E1A73CFM#BA0 vs R7FA2E1A73CFM#HA0
R7FA2E1A72DFM#AA0 48MHz Arm® Cortex®-M23 Entry Level General-Purpose Microcontroller, LQFP, /Tray Renesas Electronics Corporation R7FA2E1A73CFM#BA0 vs R7FA2E1A72DFM#AA0
Part Number Description Manufacturer Compare
R7FA2E1A72DFM#HA0 RISC Microcontroller Renesas Electronics Corporation R7FA2E1A73CFM#BA0 vs R7FA2E1A72DFM#HA0
R7FA2E1A72DFM#AA0 48MHz Arm® Cortex®-M23 Entry Level General-Purpose Microcontroller, LQFP, /Tray Renesas Electronics Corporation R7FA2E1A73CFM#BA0 vs R7FA2E1A72DFM#AA0
R7FA2E1A73CFM#AA0 48MHz Arm® Cortex®-M23 Entry Level General-Purpose Microcontroller, LQFP, /Tray Renesas Electronics Corporation R7FA2E1A73CFM#BA0 vs R7FA2E1A73CFM#AA0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R7FA2E1A73CFM#BA0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R7FA2E1A73CFM#BA0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R7FA2E1A73CFM#BA0 would you like to use for your alert(s)?
  • Please alert me when R7FA2E1A73CFM#BA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R7FA2E1A73CFM#BA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R7FA2E1A73CFM#BA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R7FA2E1A73CFM#BA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R7FA2E1A73CFM#BA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R7FA2E1A73CFM#BA0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: