Part Details for R79PC1330AA40J by KEMET Corporation
Overview of R79PC1330AA40J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R79PC1330AA40J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC7492
|
Newark | 3300 P 630Vv |Kemet R79PC1330AA40J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1420 / $0.1570 | Buy Now |
DISTI #
399-R79PC1330AA40J-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 2000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1574 | Buy Now |
DISTI #
R79PC1330AA40J
|
Avnet Abacus | Film Capacitor, 3300 pF, 220 V, 630 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: R79PC1330AA40J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R79PC1330AA40J
R79PC1330AA40J CAD Models
R79PC1330AA40J Part Data Attributes
|
R79PC1330AA40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R79PC1330AA40J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 2814, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for R79PC1330AA40J
This table gives cross-reference parts and alternative options found for R79PC1330AA40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79PC1330AA40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R79PC1330DQ40J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R79PC1330AA40J vs R79PC1330DQ40J |
R79PC1330JH40J | Film Capacitor, | KEMET Corporation | R79PC1330AA40J vs R79PC1330JH40J |
79PC1330AA40J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0033uF, 2814, | KEMET Corporation | R79PC1330AA40J vs 79PC1330AA40J |
79PC1330Z340J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0033uF, 2814, | KEMET Corporation | R79PC1330AA40J vs 79PC1330Z340J |
R79PC1330Z340J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R79PC1330AA40J vs R79PC1330Z340J |
R79PC1330JE40J | Film Capacitor, | KEMET Corporation | R79PC1330AA40J vs R79PC1330JE40J |
79PC1330CK40J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0033uF, 2814, | KEMET Corporation | R79PC1330AA40J vs 79PC1330CK40J |
C322J332J20C000 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0033uF, 2814, | Xiamen Faratronic Co Ltd | R79PC1330AA40J vs C322J332J20C000 |
C322J332J20C450 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0033uF, 2814, | Xiamen Faratronic Co Ltd | R79PC1330AA40J vs C322J332J20C450 |
79PC1330JH40J | Film Capacitor, | KEMET Corporation | R79PC1330AA40J vs 79PC1330JH40J |