Part Details for R79PC1150JC40J by KEMET Corporation
Overview of R79PC1150JC40J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R79PC1150JC40J
R79PC1150JC40J CAD Models
R79PC1150JC40J Part Data Attributes
|
R79PC1150JC40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R79PC1150JC40J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for R79PC1150JC40J
This table gives cross-reference parts and alternative options found for R79PC1150JC40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79PC1150JC40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79PC1150DQ40J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0015uF, 2814, | KEMET Corporation | R79PC1150JC40J vs 79PC1150DQ40J |
79PC1150JC40J | Film Capacitor, | KEMET Corporation | R79PC1150JC40J vs 79PC1150JC40J |
R79PC1150JE40J | Film Capacitor, | KEMET Corporation | R79PC1150JC40J vs R79PC1150JE40J |
79PC1150Z340J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0015uF, 2814, | KEMET Corporation | R79PC1150JC40J vs 79PC1150Z340J |
79PC1150CK40J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0015uF, 2814, | KEMET Corporation | R79PC1150JC40J vs 79PC1150CK40J |
79PC1150JE40J | Film Capacitor, | KEMET Corporation | R79PC1150JC40J vs 79PC1150JE40J |
R79PC1150JH40J | Film Capacitor, | KEMET Corporation | R79PC1150JC40J vs R79PC1150JH40J |
79PC1150JH40J | Film Capacitor, | KEMET Corporation | R79PC1150JC40J vs 79PC1150JH40J |
79PC1150AA40J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0015uF, 2814, | KEMET Corporation | R79PC1150JC40J vs 79PC1150AA40J |
R75PC1150AA40J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79PC1150JC40J vs R75PC1150AA40J |