Part Details for R79PC1150AA40K by KEMET Corporation
Overview of R79PC1150AA40K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R79PC1150AA40K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC7411
|
Newark | 1500 630V |Kemet R79PC1150AA40K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1620 / $0.1800 | Buy Now |
DISTI #
399-R79PC1150AA40K-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 2000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1802 | Buy Now |
DISTI #
R79PC1150AA40K
|
Avnet Abacus | Film Capacitor, 1500 pF, 220 V, 630 V, � 10%, Metallized PP, Radial Box - 2 Pin (Alt: R79PC1150AA40K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R79PC1150AA40K
R79PC1150AA40K CAD Models
R79PC1150AA40K Part Data Attributes
|
R79PC1150AA40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R79PC1150AA40K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 2814, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for R79PC1150AA40K
This table gives cross-reference parts and alternative options found for R79PC1150AA40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79PC1150AA40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R79PC1150JH40K | Film Capacitor, | KEMET Corporation | R79PC1150AA40K vs R79PC1150JH40K |
79PC1150JH40K | Film Capacitor, | KEMET Corporation | R79PC1150AA40K vs 79PC1150JH40K |
79PC1150CK40K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0015uF, 2814, | KEMET Corporation | R79PC1150AA40K vs 79PC1150CK40K |
79PC1150AA40K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0015uF, 2814, | KEMET Corporation | R79PC1150AA40K vs 79PC1150AA40K |
79PC1150JE40K | Film Capacitor, | KEMET Corporation | R79PC1150AA40K vs 79PC1150JE40K |
R79PC1150JE40K | Film Capacitor, | KEMET Corporation | R79PC1150AA40K vs R79PC1150JE40K |
R79PC1150Z340K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R79PC1150AA40K vs R79PC1150Z340K |
R79PC1150CK40K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R79PC1150AA40K vs R79PC1150CK40K |