R79IC3150DQ4-H
Description: Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED

Overview of R79IC3150DQ4-H by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

CAD Models for R79IC3150DQ4-H by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R79IC3150DQ4-H by KEMET Corporation

R79IC3150DQ4-H
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.15 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
13 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
2.5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
2.5%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Width
7.2 mm
Want to compare parts?
  1. R79IC3150DQ4-H
    KEMET Corporation
    Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R79IC3150DQ4-H

This table gives cross-reference parts and alternative options found for R79IC3150DQ4-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79IC3150DQ4-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R79154H250R Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R79IC3150DQ4-H vs R79154H250R
R79154H250BL Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R79IC3150DQ4-H vs R79154H250BL
R76154H250BIV Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R79IC3150DQ4-H vs R76154H250BIV
R79IC3150AA0-H Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R79IC3150DQ4-H vs R79IC3150AA0-H
R76154H250BIL Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R79IC3150DQ4-H vs R76154H250BIL
R79154H250BV Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R79IC3150DQ4-H vs R79154H250BV
R79154H250A Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R79IC3150DQ4-H vs R79154H250A
R76154H250BIT Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R79IC3150DQ4-H vs R76154H250BIT
R76II3150Z330H Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R79IC3150DQ4-H vs R76II3150Z330H
R79IC3150DQ0-H Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R79IC3150DQ4-H vs R79IC3150DQ0-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R79IC3150DQ4-H by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R79IC3150DQ4-H by KEMET Corporation

  • Please alert me when R79IC3150DQ4-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R79IC3150DQ4-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R79IC3150DQ4-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R79IC3150DQ4-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R79IC3150DQ4-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R79IC3150DQ4-H by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: