There are no models available for this part yet.
Overview of R79IC2390Z340J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R79IC2390Z340J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AC7031
|
Newark | 0,039 250V |Kemet R79IC2390Z340J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1650 / $0.1830 | Buy Now | |
DISTI #
399-R79IC2390Z340J-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 2000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1836 | Buy Now |
CAD Models for R79IC2390Z340J by KEMET Corporation
Part Data Attributes for R79IC2390Z340J by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.039 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
9.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.5 mm
|
Alternate Parts for R79IC2390Z340J
This table gives cross-reference parts and alternative options found for R79IC2390Z340J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79IC2390Z340J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R79IC2390JH40J | Film Capacitor, | KEMET Corporation | R79IC2390Z340J vs R79IC2390JH40J |
F461JM393J250C | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | R79IC2390Z340J vs F461JM393J250C |
F461JM393J250A | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | R79IC2390Z340J vs F461JM393J250A |
F461JM393J250ALL0L | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | R79IC2390Z340J vs F461JM393J250ALL0L |
R79IC2390CK40J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | R79IC2390Z340J vs R79IC2390CK40J |
R79IC2390JC40J | Film Capacitor, | KEMET Corporation | R79IC2390Z340J vs R79IC2390JC40J |
79IC2390AA40J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.039uF, 2818, | KEMET Corporation | R79IC2390Z340J vs 79IC2390AA40J |
R79IC2390DQ40J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | R79IC2390Z340J vs R79IC2390DQ40J |
79IC2390JE40J | Film Capacitor, | KEMET Corporation | R79IC2390Z340J vs 79IC2390JE40J |
F461JM393J250L | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | R79IC2390Z340J vs F461JM393J250L |