Datasheets
R79IC2330DQ3-K by: KEMET Corporation

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED

Part Details for R79IC2330DQ3-K by KEMET Corporation

Overview of R79IC2330DQ3-K by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for R79IC2330DQ3-K

R79IC2330DQ3-K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R79IC2330DQ3-K Part Data Attributes

R79IC2330DQ3-K KEMET Corporation
Buy Now Datasheet
Compare Parts:
R79IC2330DQ3-K KEMET Corporation Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.033 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 7.5 mm
JESD-609 Code e3
Length 7.2 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method AMMO PACK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 160 V
Rated (DC) Voltage (URdc) 250 V
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 5 mm
Terminal Shape WIRE
Width 3.5 mm

Alternate Parts for R79IC2330DQ3-K

This table gives cross-reference parts and alternative options found for R79IC2330DQ3-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79IC2330DQ3-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
222237440333 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 250V, 0.033uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay BCcomponents R79IC2330DQ3-K vs 222237440333
MKP4F023303C00KISD Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima R79IC2330DQ3-K vs MKP4F023303C00KISD
MKP4F023302B00KFSD Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima R79IC2330DQ3-K vs MKP4F023302B00KFSD
MKP1F023302E00KCSD Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima R79IC2330DQ3-K vs MKP1F023302E00KCSD
R75ID2330GY0K Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R79IC2330DQ3-K vs R75ID2330GY0K
MKP4F023303C00KFSD Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima R79IC2330DQ3-K vs MKP4F023303C00KFSD
MKP1F023303C00KBSD Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima R79IC2330DQ3-K vs MKP1F023303C00KBSD
MKP1F023303C00KJSD Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima R79IC2330DQ3-K vs MKP1F023303C00KJSD
DPFF2S33KS Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc R79IC2330DQ3-K vs DPFF2S33KS
MKP4F023302B00KDSD Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima R79IC2330DQ3-K vs MKP4F023302B00KDSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R79IC2330DQ3-K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R79IC2330DQ3-K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R79IC2330DQ3-K would you like to use for your alert(s)?
  • Please alert me when R79IC2330DQ3-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R79IC2330DQ3-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R79IC2330DQ3-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R79IC2330DQ3-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R79IC2330DQ3-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R79IC2330DQ3-K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: