Part Details for R79IC2220Z350H by KEMET Corporation
Overview of R79IC2220Z350H by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R79IC2220Z350H
R79IC2220Z350H CAD Models
R79IC2220Z350H Part Data Attributes
|
R79IC2220Z350H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R79IC2220Z350H
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for R79IC2220Z350H
This table gives cross-reference parts and alternative options found for R79IC2220Z350H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79IC2220Z350H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76ID22205030H | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79IC2220Z350H vs R76ID22205030H |
R76223H250BDV | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79IC2220Z350H vs R76223H250BDV |
R79IC2220CK4-H | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79IC2220Z350H vs R79IC2220CK4-H |
R79IC2220Z34-H | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79IC2220Z350H vs R79IC2220Z34-H |
R79IC2220Z33-H | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79IC2220Z350H vs R79IC2220Z33-H |
R76ID2220Z330H | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79IC2220Z350H vs R76ID2220Z330H |
R79IC2220DQ4-H | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79IC2220Z350H vs R79IC2220DQ4-H |
R79223H250BT | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79IC2220Z350H vs R79223H250BT |
R79IC2220AA3-H | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79IC2220Z350H vs R79IC2220AA3-H |
R76ID22204030H | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79IC2220Z350H vs R76ID22204030H |