Part Details for R79IC2220CK45J by KEMET Corporation
Overview of R79IC2220CK45J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R79IC2220CK45J
R79IC2220CK45J CAD Models
R79IC2220CK45J Part Data Attributes
|
R79IC2220CK45J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R79IC2220CK45J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for R79IC2220CK45J
This table gives cross-reference parts and alternative options found for R79IC2220CK45J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79IC2220CK45J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R79IC2220JC45J | Film Capacitor, | KEMET Corporation | R79IC2220CK45J vs R79IC2220JC45J |
R79IC2220JE45J | Film Capacitor, | KEMET Corporation | R79IC2220CK45J vs R79IC2220JE45J |
R79IC2220JH45J | Film Capacitor, | KEMET Corporation | R79IC2220CK45J vs R79IC2220JH45J |
F461JG223J250L | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R79IC2220CK45J vs F461JG223J250L |
79IC2220AA45J | Film Capacitor, | KEMET Corporation | R79IC2220CK45J vs 79IC2220AA45J |
F461JG223J250C | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R79IC2220CK45J vs F461JG223J250C |
C322E223J20C450 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2814, | Xiamen Faratronic Co Ltd | R79IC2220CK45J vs C322E223J20C450 |
R79IC2220DQ45J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79IC2220CK45J vs R79IC2220DQ45J |
79IC2220CK45J | Film Capacitor, | KEMET Corporation | R79IC2220CK45J vs 79IC2220CK45J |
79IC2220JC45J | Film Capacitor, | KEMET Corporation | R79IC2220CK45J vs 79IC2220JC45J |