Part Details for R79EC1220DQ00J by KEMET Corporation
Overview of R79EC1220DQ00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R79EC1220DQ00J
R79EC1220DQ00J CAD Models
R79EC1220DQ00J Part Data Attributes
|
R79EC1220DQ00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R79EC1220DQ00J
KEMET Corporation
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.75 mm |
Alternate Parts for R79EC1220DQ00J
This table gives cross-reference parts and alternative options found for R79EC1220DQ00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79EC1220DQ00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R79EC1220AA00J | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79EC1220DQ00J vs R79EC1220AA00J |
FKP3D012202B00JISD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R79EC1220DQ00J vs FKP3D012202B00JISD |
931A1B222J | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | R79EC1220DQ00J vs 931A1B222J |
R79222J100A | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79EC1220DQ00J vs R79222J100A |
932A1B222J | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Electrocube Inc | R79EC1220DQ00J vs 932A1B222J |
FKP0D012200C00JCSD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R79EC1220DQ00J vs FKP0D012200C00JCSD |
FKP3D012202B00JFSD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R79EC1220DQ00J vs FKP3D012202B00JFSD |
FKP3D012202B00JJSD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R79EC1220DQ00J vs FKP3D012202B00JJSD |
FKP0D012200C00JFSD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R79EC1220DQ00J vs FKP0D012200C00JFSD |
FKP2D012201D00JFSD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R79EC1220DQ00J vs FKP2D012201D00JFSD |