Part Details for R79153H630BV by KEMET Corporation
Overview of R79153H630BV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R79153H630BV
R79153H630BV CAD Models
R79153H630BV Part Data Attributes
|
R79153H630BV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R79153H630BV
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |
Alternate Parts for R79153H630BV
This table gives cross-reference parts and alternative options found for R79153H630BV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79153H630BV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76PI2150500-H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79153H630BV vs R76PI2150500-H |
B32632A6153020 | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | R79153H630BV vs B32632A6153020 |
B32632A6153008 | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | R79153H630BV vs B32632A6153008 |
R76153H630RF | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79153H630BV vs R76153H630RF |
R73153H630RI | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79153H630BV vs R73153H630RI |
B32632A6153189 | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | R79153H630BV vs B32632A6153189 |
R76153H630BFT | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79153H630BV vs R76153H630BFT |
R79PC2150AA0-H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79153H630BV vs R79PC2150AA0-H |
B32632A6153060 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | R79153H630BV vs B32632A6153060 |
R76PF2150Z33-H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79153H630BV vs R76PF2150Z33-H |