R77NI2100JM00H
KEMET Corporation
Description: Film Capacitor,

Overview of R77NI2100JM00H by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for R77NI2100JM00H by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R77NI2100JM00H by KEMET Corporation

R77NI2100JM00H
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.01 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
2.5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
2.5%
Rated (AC) Voltage (URac)
400 V
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. R77NI2100JM00H
    KEMET Corporation
    Film Capacitor,
    VS

Alternate Parts for R77NI2100JM00H

This table gives cross-reference parts and alternative options found for R77NI2100JM00H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R77NI2100JM00H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
77NI2100AA00H CAPACITOR, METALLIZED FILM KEMET Corporation R77NI2100JM00H vs 77NI2100AA00H
R77NI21005000H Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.01uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R77NI2100JM00H vs R77NI21005000H
R77NI2100JE00H Film Capacitor, KEMET Corporation R77NI2100JM00H vs R77NI2100JE00H
77NI2100JM00H Film Capacitor, KEMET Corporation R77NI2100JM00H vs 77NI2100JM00H
R73QI2100JE30H Film Capacitor, KEMET Corporation R77NI2100JM00H vs R73QI2100JE30H
73QI2100GY30H CAPACITOR, FILM/FOIL KEMET Corporation R77NI2100JM00H vs 73QI2100GY30H
73QI2100SE30H CAPACITOR, FILM/FOIL KEMET Corporation R77NI2100JM00H vs 73QI2100SE30H
R77NI21004000H Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.01uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R77NI2100JM00H vs R77NI21004000H
R73QI2100SE30H CAPACITOR, FILM/FOIL KEMET Corporation R77NI2100JM00H vs R73QI2100SE30H
73QI2100JH30H Film Capacitor, KEMET Corporation R77NI2100JM00H vs 73QI2100JH30H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R77NI2100JM00H by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R77NI2100JM00H by KEMET Corporation

Select Manufacturer
Which Manufacturer of R77NI2100JM00H would you like to use for your alert(s)?
  • Please alert me when R77NI2100JM00H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R77NI2100JM00H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R77NI2100JM00H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R77NI2100JM00H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R77NI2100JM00H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R77NI2100JM00H by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: