Part Details for R77NI2100DQ00J by KEMET Corporation
Overview of R77NI2100DQ00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R77NI2100DQ00J
R77NI2100DQ00J CAD Models
R77NI2100DQ00J Part Data Attributes
|
R77NI2100DQ00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R77NI2100DQ00J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 7124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | RADIAL | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R77NI2100DQ00J
This table gives cross-reference parts and alternative options found for R77NI2100DQ00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R77NI2100DQ00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73QI2100JE30J | Film Capacitor, | KEMET Corporation | R77NI2100DQ00J vs R73QI2100JE30J |
R77NI21005000J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R77NI2100DQ00J vs R77NI21005000J |
R77NI2100JH00J | Film Capacitor, | KEMET Corporation | R77NI2100DQ00J vs R77NI2100JH00J |
R73QI2100SE30J | Film Capacitor, Polypropylene, 1000V, 0.01uF, 7124 | KEMET Corporation | R77NI2100DQ00J vs R73QI2100SE30J |
73QI2100JM30J | Film Capacitor, | KEMET Corporation | R77NI2100DQ00J vs 73QI2100JM30J |
R73QI2100JB30J | Film Capacitor, | KEMET Corporation | R77NI2100DQ00J vs R73QI2100JB30J |
77NI2100JH00J | Film Capacitor, | KEMET Corporation | R77NI2100DQ00J vs 77NI2100JH00J |
R77NI2100AA00J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R77NI2100DQ00J vs R77NI2100AA00J |
R73QI2100JH30J | Film Capacitor, | KEMET Corporation | R77NI2100DQ00J vs R73QI2100JH30J |
R73QI21004030J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R77NI2100DQ00J vs R73QI21004030J |