Part Details for R77LI2390BB00K by KEMET Corporation
Overview of R77LI2390BB00K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for R77LI2390BB00K
R77LI2390BB00K CAD Models
R77LI2390BB00K Part Data Attributes
|
R77LI2390BB00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R77LI2390BB00K
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 18 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 7124 | |
Terminal Pitch | 15 mm | |
Width | 6 mm |
Alternate Parts for R77LI2390BB00K
This table gives cross-reference parts and alternative options found for R77LI2390BB00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R77LI2390BB00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76PI2390BB30K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R77LI2390BB00K vs R76PI2390BB30K |
76PI2390BB30K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R77LI2390BB00K vs 76PI2390BB30K |