Part Details for R779N2150JE00H by KEMET Corporation
Overview of R779N2150JE00H by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for R779N2150JE00H
R779N2150JE00H CAD Models
R779N2150JE00H Part Data Attributes
|
R779N2150JE00H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R779N2150JE00H
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for R779N2150JE00H
This table gives cross-reference parts and alternative options found for R779N2150JE00H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R779N2150JE00H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R779N21504000H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R779N2150JE00H vs R779N21504000H |
779N2150DQ00H | CAPACITOR, METALLIZED FILM | KEMET Corporation | R779N2150JE00H vs 779N2150DQ00H |
R779N2150GY00H | Film Capacitor, | KEMET Corporation | R779N2150JE00H vs R779N2150GY00H |
779N2150JE00H | Film Capacitor, | KEMET Corporation | R779N2150JE00H vs 779N2150JE00H |
779N2150CK00H | CAPACITOR, METALLIZED FILM | KEMET Corporation | R779N2150JE00H vs 779N2150CK00H |
R779N2150JB00H | Film Capacitor, | KEMET Corporation | R779N2150JE00H vs R779N2150JB00H |
R779N2150DQ00H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R779N2150JE00H vs R779N2150DQ00H |
R779N21505000H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R779N2150JE00H vs R779N21505000H |
R779N2150CK00H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R779N2150JE00H vs R779N2150CK00H |
R779N2150BB00H | CAPACITOR, METALLIZED FILM | KEMET Corporation | R779N2150JE00H vs R779N2150BB00H |