Part Details for R779N1330AA00J by KEMET Corporation
Overview of R779N1330AA00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R779N1330AA00J
R779N1330AA00J CAD Models
R779N1330AA00J Part Data Attributes
|
R779N1330AA00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R779N1330AA00J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R779N1330AA00J
This table gives cross-reference parts and alternative options found for R779N1330AA00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R779N1330AA00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73UN1330JE00J | Film Capacitor, | KEMET Corporation | R779N1330AA00J vs 73UN1330JE00J |
73UN1330SE00J | Film Capacitor, Polypropylene, 2000V, 0.0033uF | KEMET Corporation | R779N1330AA00J vs 73UN1330SE00J |
779N1330AA00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R779N1330AA00J vs 779N1330AA00J |
R779N1330BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R779N1330AA00J vs R779N1330BB00J |
R75UN13305030J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R779N1330AA00J vs R75UN13305030J |
FKP4U013305B00JD00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | R779N1330AA00J vs FKP4U013305B00JD00 |
779N1330BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R779N1330AA00J vs 779N1330BB00J |
R779N13305000J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R779N1330AA00J vs R779N13305000J |
FKP4U013305B00JSSD | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R779N1330AA00J vs FKP4U013305B00JSSD |
R779N1330JM00J | Film Capacitor, | KEMET Corporation | R779N1330AA00J vs R779N1330JM00J |