Part Details for R777I11005000K by KEMET Corporation
Overview of R777I11005000K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R777I11005000K
R777I11005000K CAD Models
R777I11005000K Part Data Attributes
|
R777I11005000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R777I11005000K
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R777I11005000K
This table gives cross-reference parts and alternative options found for R777I11005000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R777I11005000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
777I1100JM00K | Film Capacitor, | KEMET Corporation | R777I11005000K vs 777I1100JM00K |
777I1100JH00K | Film Capacitor, | KEMET Corporation | R777I11005000K vs 777I1100JH00K |
R777I1100JE00K | Film Capacitor, | KEMET Corporation | R777I11005000K vs R777I1100JE00K |
FKP4T011004B00KJ00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | R777I11005000K vs FKP4T011004B00KJ00 |
777I1100DQ00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R777I11005000K vs 777I1100DQ00K |
FKP4T011004B00KSSD | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | Wima | R777I11005000K vs FKP4T011004B00KSSD |
R73TI11004000K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R777I11005000K vs R73TI11004000K |
73TI1100CK00K | Film Capacitor, Polypropylene, 1600V, 0.001uF, 7120 | KEMET Corporation | R777I11005000K vs 73TI1100CK00K |
73TI1100JE00K | Film Capacitor, | KEMET Corporation | R777I11005000K vs 73TI1100JE00K |
FKP4T011004B00KD00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | R777I11005000K vs FKP4T011004B00KD00 |