Part Details for R775N2270JM00K by KEMET Corporation
Overview of R775N2270JM00K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R775N2270JM00K
R775N2270JM00K CAD Models
R775N2270JM00K Part Data Attributes
|
R775N2270JM00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R775N2270JM00K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1300 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for R775N2270JM00K
This table gives cross-reference parts and alternative options found for R775N2270JM00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R775N2270JM00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R775N2270JH00K | Film Capacitor, | KEMET Corporation | R775N2270JM00K vs R775N2270JH00K |
775N22704000K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R775N2270JM00K vs 775N22704000K |
R775N2270CK00K | Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R775N2270JM00K vs R775N2270CK00K |
775N2270GY00K | Film Capacitor, | KEMET Corporation | R775N2270JM00K vs 775N2270GY00K |
R775N2270JB00K | Film Capacitor, | KEMET Corporation | R775N2270JM00K vs R775N2270JB00K |
R775N2270DQ00K | Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R775N2270JM00K vs R775N2270DQ00K |
775N2270JH00K | Film Capacitor, | KEMET Corporation | R775N2270JM00K vs 775N2270JH00K |
775N2270DQ00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R775N2270JM00K vs 775N2270DQ00K |
R775N2270BB00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R775N2270JM00K vs R775N2270BB00K |
R775N2270JE00K | Film Capacitor, | KEMET Corporation | R775N2270JM00K vs R775N2270JE00K |