R775N2270AA00K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of R775N2270AA00K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for R775N2270AA00K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R775N2270AA00K by KEMET Corporation

R775N2270AA00K
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.027 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
16 mm
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
500 V
Rated (DC) Voltage (URdc)
1300 V
Surface Mount
NO
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
7 mm
Want to compare parts?
  1. R775N2270AA00K
    KEMET Corporation
    Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for R775N2270AA00K

This table gives cross-reference parts and alternative options found for R775N2270AA00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R775N2270AA00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
775N2270AA00K CAPACITOR, METALLIZED FILM KEMET Corporation R775N2270AA00K vs 775N2270AA00K
R775N2270BB00K CAPACITOR, METALLIZED FILM KEMET Corporation R775N2270AA00K vs R775N2270BB00K
R775N2270JH00K Film Capacitor, KEMET Corporation R775N2270AA00K vs R775N2270JH00K
R775N2270DQ00K Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R775N2270AA00K vs R775N2270DQ00K
775N2270JM00K Film Capacitor, KEMET Corporation R775N2270AA00K vs 775N2270JM00K
775N2270GY00K Film Capacitor, KEMET Corporation R775N2270AA00K vs 775N2270GY00K
775N2270DQ00K CAPACITOR, METALLIZED FILM KEMET Corporation R775N2270AA00K vs 775N2270DQ00K
R775N22705000K Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R775N2270AA00K vs R775N22705000K
R775N2270JE00K Film Capacitor, KEMET Corporation R775N2270AA00K vs R775N2270JE00K
775N22705000K CAPACITOR, METALLIZED FILM KEMET Corporation R775N2270AA00K vs 775N22705000K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R775N2270AA00K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R775N2270AA00K by KEMET Corporation

  • Please alert me when R775N2270AA00K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R775N2270AA00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R775N2270AA00K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R775N2270AA00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R775N2270AA00K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R775N2270AA00K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: