Part Details for R775N2220GY00J by KEMET Corporation
Overview of R775N2220GY00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for R775N2220GY00J
R775N2220GY00J CAD Models
R775N2220GY00J Part Data Attributes
|
R775N2220GY00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R775N2220GY00J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1300 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for R775N2220GY00J
This table gives cross-reference parts and alternative options found for R775N2220GY00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R775N2220GY00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
775N2220JH00J | Film Capacitor, | KEMET Corporation | R775N2220GY00J vs 775N2220JH00J |
R775N2220JH00J | Film Capacitor, | KEMET Corporation | R775N2220GY00J vs R775N2220JH00J |
775N22205000J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R775N2220GY00J vs 775N22205000J |
775N2220JE00J | Film Capacitor, | KEMET Corporation | R775N2220GY00J vs 775N2220JE00J |
R775N22204000J | Film Capacitor, Polypropylene, 1300V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R775N2220GY00J vs R775N22204000J |
R775N2220BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R775N2220GY00J vs R775N2220BB00J |
R775N22205000J | Film Capacitor, Polypropylene, 1300V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R775N2220GY00J vs R775N22205000J |
775N22204000J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R775N2220GY00J vs 775N22204000J |
775N2220JB00J | Film Capacitor, | KEMET Corporation | R775N2220GY00J vs 775N2220JB00J |
R775N2220DQ00J | Film Capacitor, Polypropylene, 1300V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R775N2220GY00J vs R775N2220DQ00J |