Part Details for R775I12705000J by KEMET Corporation
Overview of R775I12705000J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R775I12705000J
R775I12705000J CAD Models
R775I12705000J Part Data Attributes
|
R775I12705000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R775I12705000J
KEMET Corporation
Film Capacitor, Polypropylene, 1300V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1300 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R775I12705000J
This table gives cross-reference parts and alternative options found for R775I12705000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R775I12705000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
775I1270JE00J | Film Capacitor, | KEMET Corporation | R775I12705000J vs 775I1270JE00J |
775I12705000J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R775I12705000J vs 775I12705000J |
R775I12704000J | Film Capacitor, Polypropylene, 1300V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R775I12705000J vs R775I12704000J |
R775I1270JE00J | Film Capacitor, | KEMET Corporation | R775I12705000J vs R775I1270JE00J |
R775I1270DQ00J | Film Capacitor, Polypropylene, 1300V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R775I12705000J vs R775I1270DQ00J |
775I1270JM00J | Film Capacitor, | KEMET Corporation | R775I12705000J vs 775I1270JM00J |
R775I1270GY00J | Film Capacitor, Polypropylene, 1300V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R775I12705000J vs R775I1270GY00J |
775I12704000J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R775I12705000J vs 775I12704000J |
775I1270JB00J | Film Capacitor, | KEMET Corporation | R775I12705000J vs 775I1270JB00J |
775I1270AA00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R775I12705000J vs 775I1270AA00J |