Part Details for R775I1180GY00J by KEMET Corporation
Overview of R775I1180GY00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R775I1180GY00J
R775I1180GY00J CAD Models
R775I1180GY00J Part Data Attributes
|
R775I1180GY00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R775I1180GY00J
KEMET Corporation
Film Capacitor, Polypropylene, 1300V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1300 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R775I1180GY00J
This table gives cross-reference parts and alternative options found for R775I1180GY00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R775I1180GY00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R775I1180JH00J | Film Capacitor, | KEMET Corporation | R775I1180GY00J vs R775I1180JH00J |
775I1180JE00J | Film Capacitor, | KEMET Corporation | R775I1180GY00J vs 775I1180JE00J |
R775I1180AA00J | Film Capacitor, Polypropylene, 1300V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R775I1180GY00J vs R775I1180AA00J |
R775I11804000J | Film Capacitor, Polypropylene, 1300V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R775I1180GY00J vs R775I11804000J |
775I1180JB00J | Film Capacitor, | KEMET Corporation | R775I1180GY00J vs 775I1180JB00J |
R775I1180CK00J | Film Capacitor, Polypropylene, 1300V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R775I1180GY00J vs R775I1180CK00J |
775I1180JM00J | Film Capacitor, | KEMET Corporation | R775I1180GY00J vs 775I1180JM00J |
R775I1180JM00J | Film Capacitor, | KEMET Corporation | R775I1180GY00J vs R775I1180JM00J |
775I1180AA00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R775I1180GY00J vs 775I1180AA00J |
775I1180JH00J | Film Capacitor, | KEMET Corporation | R775I1180GY00J vs 775I1180JH00J |