R775I1150DQ0-K
Description: Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED

Overview of R775I1150DQ0-K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for R775I1150DQ0-K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R775I1150DQ0-K by KEMET Corporation

R775I1150DQ0-K
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
500 V
Rated (DC) Voltage (URdc)
1300 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. R775I1150DQ0-K
    KEMET Corporation
    Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R775I1150DQ0-K

This table gives cross-reference parts and alternative options found for R775I1150DQ0-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R775I1150DQ0-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R775I1150400-K Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R775I1150DQ0-K vs R775I1150400-K
R775I1150GY0-K Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R775I1150DQ0-K vs R775I1150GY0-K
R775I1150AA0-K Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R775I1150DQ0-K vs R775I1150AA0-K
R77152K500BI Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R775I1150DQ0-K vs R77152K500BI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R775I1150DQ0-K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R775I1150DQ0-K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R775I1150DQ0-K would you like to use for your alert(s)?
  • Please alert me when R775I1150DQ0-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R775I1150DQ0-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R775I1150DQ0-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R775I1150DQ0-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R775I1150DQ0-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R775I1150DQ0-K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: