Part Details for R77183M900RN by KEMET Corporation
Overview of R77183M900RN by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R77183M900RN
R77183M900RN CAD Models
R77183M900RN Part Data Attributes
|
R77183M900RN
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R77183M900RN
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R77183M900RN
This table gives cross-reference parts and alternative options found for R77183M900RN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R77183M900RN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R77183M900BN | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R77183M900RN vs R77183M900BN |
X378.018-20-2000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | R77183M900RN vs X378.018-20-2000 |
X315.018-20-2000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | R77183M900RN vs X315.018-20-2000 |
PS2418202000 | Film Capacitor, Polypropylene, 2000V, 20% +Tol, 20% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | R77183M900RN vs PS2418202000 |