R77183K500BNL
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount

Overview of R77183K500BNL by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Telecommunications Renewable Energy

CAD Models for R77183K500BNL by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R77183K500BNL by KEMET Corporation

R77183K500BNL
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.018 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
500 V
Rated (DC) Voltage (URdc)
1300 V
Reference Standard
IEC60384-16
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. R77183K500BNL
    KEMET Corporation
    Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount
    VS

Alternate Parts for R77183K500BNL

This table gives cross-reference parts and alternative options found for R77183K500BNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R77183K500BNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R77183K500BIT Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount KEMET Corporation R77183K500BNL vs R77183K500BIT
R77183K500RN Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R77183K500BNL vs R77183K500RN
R77183K500BNT Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount KEMET Corporation R77183K500BNL vs R77183K500BNT
R77183K500AN Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R77183K500BNL vs R77183K500AN
R77183K500BIL Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount KEMET Corporation R77183K500BNL vs R77183K500BIL
R77183K500RI Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R77183K500BNL vs R77183K500RI
R77183K500BIV Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount KEMET Corporation R77183K500BNL vs R77183K500BIV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R77183K500BNL by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R77183K500BNL by KEMET Corporation

  • Please alert me when R77183K500BNL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R77183K500BNL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R77183K500BNL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R77183K500BNL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R77183K500BNL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R77183K500BNL by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: