Part Details for R77183K250BFL by KEMET Corporation
Overview of R77183K250BFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R77183K250BFL
R77183K250BFL CAD Models
R77183K250BFL Part Data Attributes
|
R77183K250BFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R77183K250BFL
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R77183K250BFL
This table gives cross-reference parts and alternative options found for R77183K250BFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R77183K250BFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PD218050B-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R77183K250BFL vs R75PD218050B-K |
R75PF2180Z3MK | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R77183K250BFL vs R75PF2180Z3MK |
R75PI2180CKMK | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R77183K250BFL vs R75PI2180CKMK |
R75PD2180Z33-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R77183K250BFL vs R75PD2180Z33-K |
R75PD2180AAB-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R77183K250BFL vs R75PD2180AAB-K |
R77183K250AF | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R77183K250BFL vs R77183K250AF |
R75PF2180CK3-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R77183K250BFL vs R75PF2180CK3-K |
R75PF2180503-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R77183K250BFL vs R75PF2180503-K |
R75PD2180GYB-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R77183K250BFL vs R75PD2180GYB-K |
R75PD2180JM3-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R77183K250BFL vs R75PD2180JM3-K |