Part Details for R77183H400RI by KEMET Corporation
Overview of R77183H400RI by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R77183H400RI
R77183H400RI CAD Models
R77183H400RI Part Data Attributes
|
R77183H400RI
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R77183H400RI
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.018uF, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R77183H400RI
This table gives cross-reference parts and alternative options found for R77183H400RI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R77183H400RI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73QN2180GY3-H | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R77183H400RI vs R73QN2180GY3-H |
R77183H400BIL | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.018uF, Through Hole Mount | KEMET Corporation | R77183H400RI vs R77183H400BIL |
R77183H400BIT | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.018uF, Through Hole Mount | KEMET Corporation | R77183H400RI vs R77183H400BIT |
R77183H400BIV | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.018uF, Through Hole Mount | KEMET Corporation | R77183H400RI vs R77183H400BIV |