Part Details for R77182K900BN by KEMET Corporation
Overview of R77182K900BN by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R77182K900BN
R77182K900BN CAD Models
R77182K900BN Part Data Attributes
|
R77182K900BN
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R77182K900BN
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R77182K900BN
This table gives cross-reference parts and alternative options found for R77182K900BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R77182K900BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
716P182920KD1 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | R77182K900BN vs 716P182920KD1 |
R76UI1180DQ4-K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R77182K900BN vs R76UI1180DQ4-K |
X378.0018-10-2000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | R77182K900BN vs X378.0018-10-2000 |
R76UI1180DQ3-K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R77182K900BN vs R76UI1180DQ3-K |
716P182920KF2 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | R77182K900BN vs 716P182920KF2 |
R747I1180CK0-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R77182K900BN vs R747I1180CK0-K |
716P182920KH3 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | R77182K900BN vs 716P182920KH3 |
R747I1180KL0-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R77182K900BN vs R747I1180KL0-K |
R746F1180KN0-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R77182K900BN vs R746F1180KN0-K |
716P182920KA3 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | R77182K900BN vs 716P182920KA3 |