Part Details for R76UR28205030J by KEMET Corporation
Overview of R76UR28205030J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76UR28205030J
R76UR28205030J CAD Models
R76UR28205030J Part Data Attributes
|
R76UR28205030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76UR28205030J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for R76UR28205030J
This table gives cross-reference parts and alternative options found for R76UR28205030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76UR28205030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76UR2820404-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76UR28205030J vs R76UR2820404-J |
PHE428SF5820JR30 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76UR28205030J vs PHE428SF5820JR30 |
R747R2820KL0-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76UR28205030J vs R747R2820KL0-J |
R73823J2000BWT | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76UR28205030J vs R73823J2000BWT |
PHE428SF5820JR06L2 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R76UR28205030J vs PHE428SF5820JR06L2 |
PHE428SR5820JR30 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76UR28205030J vs PHE428SR5820JR30 |
PHE428SR5820JR14 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76UR28205030J vs PHE428SR5820JR14 |
R76823J2000RW | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76UR28205030J vs R76823J2000RW |
R76823J2000BWT | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76UR28205030J vs R76823J2000BWT |
R76UW2820CK3-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76UR28205030J vs R76UW2820CK3-J |