Part Details for R76UN2560SE30K by KEMET Corporation
Overview of R76UN2560SE30K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76UN2560SE30K
R76UN2560SE30K CAD Models
R76UN2560SE30K Part Data Attributes
|
R76UN2560SE30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76UN2560SE30K
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for R76UN2560SE30K
This table gives cross-reference parts and alternative options found for R76UN2560SE30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76UN2560SE30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73563K2000BRT | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76UN2560SE30K vs R73563K2000BRT |
R76563K2000BRL | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76UN2560SE30K vs R76563K2000BRL |
R747N2560JM0-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R76UN2560SE30K vs R747N2560JM0-K |
R76563K2000BRT | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76UN2560SE30K vs R76563K2000BRT |
R76UN25605030K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76UN2560SE30K vs R76UN25605030K |
R73UR2560CK0-K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76UN2560SE30K vs R73UR2560CK0-K |
R747R2560DQ0-K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76UN2560SE30K vs R747R2560DQ0-K |
R73UR2560400-K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76UN2560SE30K vs R73UR2560400-K |
R747N2560AA0-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R76UN2560SE30K vs R747N2560AA0-K |
R76UN2560Z34-K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76UN2560SE30K vs R76UN2560Z34-K |