-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 0.047uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5419
|
Newark | Capacitor, Film, Pp, 0.047Uf, 2Kv, Rad, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.047Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Voltage(Ac):700V Rohs Compliant: Yes |Kemet R76UN24704040J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4125 |
|
$0.8220 / $2.0100 | Buy Now |
DISTI #
399-12623-ND
|
DigiKey | CAP FILM 0.047UF 5% 2KVDC RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
621 In Stock |
|
$0.7384 / $1.9300 | Buy Now |
DISTI #
80-R76UN24704040J
|
Mouser Electronics | Film Capacitors 2k V 0.047 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 900 |
|
$0.7210 / $1.9300 | Buy Now |
DISTI #
R76UN24704040J
|
TTI | Film Capacitors 2k V 0.047 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.7300 / $0.9100 | Buy Now |
DISTI #
R76UN24704040J
|
TME | Capacitor: polypropylene, R76, 47nF, 26.5x10x18.5mm, THT, ±5% Min Qty: 450 | 0 |
|
$0.8600 | RFQ |
DISTI #
R76UN24704040J
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
R76UN24704040J
|
Avnet Abacus | Power Film Capacitor, 0.047 uF, 700 V, 2 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R76UN24704040J) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76UN24704040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76UN24704040J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 0.047uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for R76UN24704040J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76UN24704040J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76UN2470GY40J | Film Capacitor, | KEMET Corporation | R76UN24704040J vs 76UN2470GY40J |
R76UN2470DQ40J | Film Capacitor, Polypropylene, 2000V, 0.047uF | KEMET Corporation | R76UN24704040J vs R76UN2470DQ40J |
R76UN2470JM40J | Film Capacitor, | KEMET Corporation | R76UN24704040J vs R76UN2470JM40J |
R76UN2470JH40J | Film Capacitor, | KEMET Corporation | R76UN24704040J vs R76UN2470JH40J |
76UN24704040J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.047uF | KEMET Corporation | R76UN24704040J vs 76UN24704040J |
76UN2470JA40J | Film Capacitor, | KEMET Corporation | R76UN24704040J vs 76UN2470JA40J |
R76UN2470JA40J | Film Capacitor, | KEMET Corporation | R76UN24704040J vs R76UN2470JA40J |
R76UN2470GY40J | Film Capacitor, | KEMET Corporation | R76UN24704040J vs R76UN2470GY40J |
76UN2470JE40J | Film Capacitor, | KEMET Corporation | R76UN24704040J vs 76UN2470JE40J |
76UN24705040J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.047uF | KEMET Corporation | R76UN24704040J vs 76UN24705040J |