Datasheets
R76UN2100SE30J by: KEMET Corporation

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for R76UN2100SE30J by KEMET Corporation

Overview of R76UN2100SE30J by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for R76UN2100SE30J

Part # Distributor Description Stock Price Buy
DISTI # 92AC6584
Newark 0,01 2000V |Kemet R76UN2100SE30J RoHS: Not Compliant Min Qty: 805 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.6660
  • 1,000 $0.5720
  • 2,500 $0.5270
$0.5270 / $0.6660 Buy Now
DISTI # 399-R76UN2100SE30J-ND
DigiKey CAP FILM 10000PF 5% 2KVDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk 266
In Stock
  • 1 $1.7200
  • 10 $1.0950
  • 50 $0.8410
  • 100 $0.7619
  • 805 $0.5972
  • 1,610 $0.5602
  • 3,220 $0.5295
  • 5,635 $0.5087
$0.5087 / $1.7200 Buy Now
DISTI # 80-R76UN2100SE30J
Mouser Electronics Film Capacitors 2k V 0.01 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant 1621
  • 1 $1.4300
  • 10 $1.0800
  • 100 $0.9240
  • 500 $0.6800
  • 805 $0.5780
  • 2,415 $0.5610
  • 5,635 $0.5090
  • 10,465 $0.4900
$0.4900 / $1.4300 Buy Now
DISTI # R76UN2100SE30J
TTI Film Capacitors 2k V 0.01 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2415 Package Multiple: 805 Container: Bulk Americas - 0
  • 2,415 $0.5600
  • 3,220 $0.5300
  • 5,635 $0.5040
$0.5040 / $0.5600 Buy Now
DISTI # R76UN2100SE30J
Avnet Abacus Power Film Capacitor, 0.01 uF, 700 V, 2 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76UN2100SE30J) RoHS: Compliant Min Qty: 2415 Package Multiple: 805 Lead time: 36 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 76UN2100SE30J
Avnet Asia Power Film Capacitor, 0.01 uF, 700 V, 2 kV, ? 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: 76UN2100SE30J) RoHS: Compliant Min Qty: 2415 Package Multiple: 805 Lead time: 22 Weeks, 0 Days 0
  • 2,415 $0.3872
  • 4,830 $0.3818
  • 7,245 $0.3766
  • 12,075 $0.3715
  • 24,150 $0.3617
  • 60,375 $0.3524
  • 120,750 $0.3436
$0.3436 / $0.3872 Buy Now

Part Details for R76UN2100SE30J

R76UN2100SE30J Part Data Attributes

R76UN2100SE30J KEMET Corporation
Buy Now Datasheet
Compare Parts:
R76UN2100SE30J KEMET Corporation Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 0.01 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 15 mm
JESD-609 Code e3
Length 26.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 700 V
Rated (DC) Voltage (URdc) 2000 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 22.5 mm
Terminal Shape WIRE
Width 6 mm

Alternate Parts for R76UN2100SE30J

This table gives cross-reference parts and alternative options found for R76UN2100SE30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76UN2100SE30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
76UN21005030J KEMET Corporation Check for Price Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.01uF R76UN2100SE30J vs 76UN21005030J
76UN2100CK30J KEMET Corporation Check for Price Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.01uF R76UN2100SE30J vs 76UN2100CK30J
R76UN2100DQ30J KEMET Corporation $0.9636 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT R76UN2100SE30J vs R76UN2100DQ30J
76UN21004030J KEMET Corporation Check for Price Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.01uF R76UN2100SE30J vs 76UN21004030J
76UN2100JE30J KEMET Corporation Check for Price Film Capacitor, R76UN2100SE30J vs 76UN2100JE30J
R76UN2100JH30J KEMET Corporation $0.9214 Film Capacitor, R76UN2100SE30J vs R76UN2100JH30J
R76UN2100JE30J KEMET Corporation Check for Price Film Capacitor, R76UN2100SE30J vs R76UN2100JE30J
R76UN21005030J KEMET Corporation Check for Price Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT R76UN2100SE30J vs R76UN21005030J
76UN2100JB30J KEMET Corporation Check for Price Film Capacitor, R76UN2100SE30J vs 76UN2100JB30J
76UN2100SE30J KEMET Corporation Check for Price Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.01uF R76UN2100SE30J vs 76UN2100SE30J

R76UN2100SE30J Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R76UN2100SE30J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R76UN2100SE30J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R76UN2100SE30J would you like to use for your alert(s)?
  • Please alert me when R76UN2100SE30J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R76UN2100SE30J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R76UN2100SE30J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R76UN2100SE30J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R76UN2100SE30J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R76UN2100SE30J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: