There are no models available for this part yet.
Overview of R76UI2100JB40J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for R76UI2100JB40J by KEMET Corporation
Part Data Attributes for R76UI2100JB40J by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
13.5 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
700 V
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
7.5 mm
|
Alternate Parts for R76UI2100JB40J
This table gives cross-reference parts and alternative options found for R76UI2100JB40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76UI2100JB40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76UI2100SE40J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.01uF, 7130 | KEMET Corporation | R76UI2100JB40J vs 76UI2100SE40J |
76UI2100JB40J | Film Capacitor, | KEMET Corporation | R76UI2100JB40J vs 76UI2100JB40J |
R76UI2100CK40J | Film Capacitor, Polypropylene, 2000V, 0.01uF, 7130 | KEMET Corporation | R76UI2100JB40J vs R76UI2100CK40J |
R76UI2100GY40J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | R76UI2100JB40J vs R76UI2100GY40J |
R76UI2100JA40J | Film Capacitor, | KEMET Corporation | R76UI2100JB40J vs R76UI2100JA40J |
76UI2100JM40J | Film Capacitor, | KEMET Corporation | R76UI2100JB40J vs 76UI2100JM40J |
76UI21005040J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.01uF, 7130 | KEMET Corporation | R76UI2100JB40J vs 76UI21005040J |
76UI2100JE40J | Film Capacitor, | KEMET Corporation | R76UI2100JB40J vs 76UI2100JE40J |
R76UI21004040J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | R76UI2100JB40J vs R76UI21004040J |
R76UI2100JH40J | Film Capacitor, | KEMET Corporation | R76UI2100JB40J vs R76UI2100JH40J |