Part Details for R76UI1180JB30J by KEMET Corporation
Overview of R76UI1180JB30J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for R76UI1180JB30J
R76UI1180JB30J CAD Models
R76UI1180JB30J Part Data Attributes
|
R76UI1180JB30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76UI1180JB30J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R76UI1180JB30J
This table gives cross-reference parts and alternative options found for R76UI1180JB30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76UI1180JB30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76UI1180JE30J | Film Capacitor, | KEMET Corporation | R76UI1180JB30J vs 76UI1180JE30J |
76UI11805030J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.0018uF, 7120 | KEMET Corporation | R76UI1180JB30J vs 76UI11805030J |
76UI1180JB30J | Film Capacitor, | KEMET Corporation | R76UI1180JB30J vs 76UI1180JB30J |
76UI1180JH30J | Film Capacitor, | KEMET Corporation | R76UI1180JB30J vs 76UI1180JH30J |
R76UI11804030J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76UI1180JB30J vs R76UI11804030J |
R76UI1180SE30J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76UI1180JB30J vs R76UI1180SE30J |
R76UI1180JM30J | Film Capacitor, | KEMET Corporation | R76UI1180JB30J vs R76UI1180JM30J |
R76UI1180JA30J | Film Capacitor, | KEMET Corporation | R76UI1180JB30J vs R76UI1180JA30J |
76UI1180CK30J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.0018uF, 7120 | KEMET Corporation | R76UI1180JB30J vs 76UI1180CK30J |
R76UI1180DQ30J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R76UI1180JB30J vs R76UI1180DQ30J |