-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC6138
|
Newark | 560 Pf00Vv |Kemet R76UI05604000K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 / $0.2290 | Buy Now |
DISTI #
399-R76UI05604000K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76UI05604000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76UI05604000K
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R76UI05604000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76UI05604000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76UI0560SE00K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76UI05604000K vs R76UI0560SE00K |
76UI0560DQ00K | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.00056uF, 7120 | KEMET Corporation | R76UI05604000K vs 76UI0560DQ00K |
76UI0560JB00K | Film Capacitor, | KEMET Corporation | R76UI05604000K vs 76UI0560JB00K |
76UI0560CK00K | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.00056uF, 7120 | KEMET Corporation | R76UI05604000K vs 76UI0560CK00K |
R76UI05605000K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76UI05604000K vs R76UI05605000K |
R76UI0560JE00K | Film Capacitor, | KEMET Corporation | R76UI05604000K vs R76UI0560JE00K |
R76UI0560JA00K | Film Capacitor, | KEMET Corporation | R76UI05604000K vs R76UI0560JA00K |
76UI0560JM00K | Film Capacitor, | KEMET Corporation | R76UI05604000K vs 76UI0560JM00K |
76UI0560GY00K | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.00056uF, 7120 | KEMET Corporation | R76UI05604000K vs 76UI0560GY00K |
R76UI0560JM00K | Film Capacitor, | KEMET Corporation | R76UI05604000K vs R76UI0560JM00K |