Part Details for R76UI0120JB40J by KEMET Corporation
Overview of R76UI0120JB40J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76UI0120JB40J
R76UI0120JB40J CAD Models
R76UI0120JB40J Part Data Attributes
|
R76UI0120JB40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76UI0120JB40J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for R76UI0120JB40J
This table gives cross-reference parts and alternative options found for R76UI0120JB40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76UI0120JB40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R76UI0120JM40J | KEMET Corporation | Check for Price | Film Capacitor, | R76UI0120JB40J vs R76UI0120JM40J |
R76UI0120JH40J | KEMET Corporation | Check for Price | Film Capacitor, | R76UI0120JB40J vs R76UI0120JH40J |
R76UI0120GY40J | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM | R76UI0120JB40J vs R76UI0120GY40J |
R76UI0120SE40J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 0.00012uF, 7116 | R76UI0120JB40J vs R76UI0120SE40J |
76UI0120SE40J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.00012uF, 7116 | R76UI0120JB40J vs 76UI0120SE40J |
76UI0120JB40J | KEMET Corporation | Check for Price | Film Capacitor, | R76UI0120JB40J vs 76UI0120JB40J |
R76UI01205040J | KEMET Corporation | $0.2700 | Film Capacitor, Polypropylene, 2000V, 0.00012uF, 7116 | R76UI0120JB40J vs R76UI01205040J |
R76UI0120JE40J | KEMET Corporation | Check for Price | Film Capacitor, | R76UI0120JB40J vs R76UI0120JE40J |
76UI0120DQ40J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.00012uF, 7116 | R76UI0120JB40J vs 76UI0120DQ40J |
76UI0120JM40J | KEMET Corporation | Check for Price | Film Capacitor, | R76UI0120JB40J vs 76UI0120JM40J |