-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5958
|
Newark | 0,068 160V |Kemet R76TN2680JH40K RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5750 / $0.8270 | Buy Now |
DISTI #
399-R76TN2680JH40K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 360 Lead time: 52 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76TN2680JH40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TN2680JH40K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for R76TN2680JH40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TN2680JH40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76TN2680JE40K | Film Capacitor, | KEMET Corporation | R76TN2680JH40K vs R76TN2680JE40K |
76TN2680GY40K | Film Capacitor, | KEMET Corporation | R76TN2680JH40K vs 76TN2680GY40K |
76TN2680SE40K | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.068uF | KEMET Corporation | R76TN2680JH40K vs 76TN2680SE40K |
R76TN2680SE40K | Film Capacitor, Polypropylene, 1600V, 0.068uF | KEMET Corporation | R76TN2680JH40K vs R76TN2680SE40K |
R76TN26804040K | Film Capacitor, Polypropylene, 1600V, 0.068uF | KEMET Corporation | R76TN2680JH40K vs R76TN26804040K |
R76TN2680CK40K | Film Capacitor, Polypropylene, 1600V, 0.068uF | KEMET Corporation | R76TN2680JH40K vs R76TN2680CK40K |
R76TN2680DQ40K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76TN2680JH40K vs R76TN2680DQ40K |
76TN2680DQ40K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76TN2680JH40K vs 76TN2680DQ40K |
76TN2680JA40K | Film Capacitor, | KEMET Corporation | R76TN2680JH40K vs 76TN2680JA40K |
R76TN2680JB40K | Film Capacitor, | KEMET Corporation | R76TN2680JH40K vs R76TN2680JB40K |