-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 0.033uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5925
|
Newark | .023Uf 1600V |Kemet R76TN2330SE40K RoHS: Not Compliant Min Qty: 805 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3620 / $0.4490 | Buy Now |
DISTI #
399-R76TN2330SE40K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 2415 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3734 | Buy Now |
DISTI #
R76TN2330SE40K
|
Avnet Abacus | Power Film Capacitor, 0.033 uF, 650 V, 1.6 kV, � 10%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76TN2330SE40K) RoHS: Compliant Min Qty: 2415 Package Multiple: 805 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76TN2330SE40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TN2330SE40K
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 0.033uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R76TN2330SE40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TN2330SE40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R76TN2330JH40K | KEMET Corporation | $0.5549 | Film Capacitor, | R76TN2330SE40K vs R76TN2330JH40K |
76TN2330SE40K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.033uF | R76TN2330SE40K vs 76TN2330SE40K |
76TN2330JA40K | KEMET Corporation | Check for Price | Film Capacitor, | R76TN2330SE40K vs 76TN2330JA40K |
R76TN2330JE40K | KEMET Corporation | $0.5549 | Film Capacitor, | R76TN2330SE40K vs R76TN2330JE40K |
R76TN23305040K | KEMET Corporation | $0.6408 | Film Capacitor, Polypropylene, 1600V, 0.033uF | R76TN2330SE40K vs R76TN23305040K |
76TN2330JB40K | KEMET Corporation | Check for Price | Film Capacitor, | R76TN2330SE40K vs 76TN2330JB40K |
76TN2330CK40K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.033uF | R76TN2330SE40K vs 76TN2330CK40K |
76TN2330DQ40K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.033uF | R76TN2330SE40K vs 76TN2330DQ40K |
76TN23304040K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.033uF, Through Hole Mount, RADIAL LEADED | R76TN2330SE40K vs 76TN23304040K |
76TN23305040K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.033uF | R76TN2330SE40K vs 76TN23305040K |